Filter Your Search
1 - 10 of 3,904 results
|
04NR-E8M(LF)
JST Manufacturing
|
$0.2318 | Yes | Yes | Active | 4 | 1 | FEMALE | CABLE | TIN OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | IDC | J S T MFG CO LTD | ROHS COMPLIANT | unknown | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||||||||||||||||||
|
04NR-E4K(LF)
JST Manufacturing
|
$0.4882 | Yes | Yes | Active | 4 | 1 | FEMALE | CABLE | TIN OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | IDC | J S T MFG CO LTD | ROHS COMPLIANT | unknown | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||||||||||||||||||
|
88904-N107LF
Amphenol Communications Solutions
|
$6.8200 | Yes | Obsolete | 120 | 5 | 2 mm | 5 | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1400VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.701 inch | 0.669 inch | 1.887 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
VSRAF-05-10-50-04-N
AirBorn Inc
|
$67.6708 | Yes | Active | 50 | 5 | 1.27 mm | 5 | 2 A | FEMALE | 2500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (50) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 848.4VAC V | NO | 5 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | -55 °C | 125 °C | LOCKPIN | GOLD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | NO | 0.05 inch | NO | LOCKING | JACKNUT | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 50u inch | SOLDER | 0.45 inch | 0.669 inch | 1 inch | 0.14 inch | AIRBORN INC | compliant | AirBorn | EAR99 | 8536.69.40.40 | ||||||||||||
|
VSRAF-04-20-50-04-N
AirBorn Inc
|
$95.2518 | Yes | Active | 80 | 4 | 1.27 mm | 4 | 2 A | FEMALE | 2500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (50) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 848.4VAC V | NO | 5 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | -55 °C | 125 °C | LOCKPIN | GOLD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | NO | 0.05 inch | NO | LOCKING | JACKNUT | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 50u inch | SOLDER | 0.4 inch | 0.619 inch | 1.5 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
SP2-004-N143/03-55/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 4 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.315 inch | 0.157 inch | 0.154 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
2104-N6-13-20
ECS
|
Check for Price | Contact Manufacturer | 8 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | 0.125 inch | NO | ONE | GENERAL PURPOSE | 6.35 mm | SOLDER | 0.42 inch | 0.61 inch | 0.761 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
SP2-004-N235/06-98/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 4 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.157 inch | 0.689 inch | 0.157 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
2104-N3-36-20
ECS
|
Check for Price | Contact Manufacturer | 8 | 2 | 3.175 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | 0.125 inch | NO | ONE | GENERAL PURPOSE | 3.81 mm | SOLDER | 0.42 inch | 0.61 inch | 0.761 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
JS-1001R-04(NMDPAK)R1
Chyao Shiunn Electronic Industrial Ltd
|
Check for Price | Contact Manufacturer | 4 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | RED | 0.098 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.226 inch | 0.574 inch | 0.492 inch | 0.133 inch | CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD | unknown | EAR99 | 8536.69.40.40 |