Filter Your Search
1 - 10 of 110 results
|
04008-K2324FB
Vishay Intertechnologies
|
Check for Price | No | Active | 2.32 MΩ | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 30 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
04008-M1205JB
Vishay Intertechnologies
|
Check for Price | No | Active | 12 MΩ | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 30 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
04008-M1023FB
Vishay Intertechnologies
|
Check for Price | No | Active | 102 kΩ | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 30 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
04008-M2404JB
Vishay Intertechnologies
|
Check for Price | No | Active | 2.4 MΩ | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 30 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
04008-K1961FB
Vishay Intertechnologies
|
Check for Price | No | Active | 1.96 kΩ | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 30 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
04008-K1100GB
Vishay Intertechnologies
|
Check for Price | No | Active | 110 Ω | 2 % | 50 mW | 0402 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 30 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
04008-M6342FB
Vishay Intertechnologies
|
Check for Price | No | Active | 63.4 kΩ | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 30 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
04008-K5600GB
Vishay Intertechnologies
|
Check for Price | No | Active | 560 Ω | 2 % | 50 mW | 0402 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 30 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
04008-K1471FB
Vishay Intertechnologies
|
Check for Price | No | Active | 1.47 kΩ | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 30 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
04008-M4870FB
Vishay Intertechnologies
|
Check for Price | No | Active | 487 Ω | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 30 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |