Filter Your Search
1 - 1 of 1 results
|
04023U2R4CAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.4 pF | 25 V | 10.4167 % | 0402 | C0G | 10.4167 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | REFERENCE STANDARD: MIL-C-55681 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |