Filter Your Search
1 - 3 of 3 results
|
0402B122J160CT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1.2 nF | 16 V | 5 % | 0402 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Specific Designs Available | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape | 500 µm | 1 mm | 500 µm | FENGHUA ADVANCED TECHNOLOGY | , 0402 | unknown | EAR99 | |||||||||||
|
0402B122J160CT
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1.2 nF | 16 V | 5 % | 0402 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
0402B122J160CT
Knowles Capacitors
|
Check for Price | No | Active | 1.2 nF | 16 V | 5 % | 0402 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | compliant | EAR99 |