Filter Your Search
1 - 1 of 1 results
|
|
0402CS-R10XJSY
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 2 Ω | 5 % | YES | 250 MHz | 30 mA | 1.16 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | CHIP | EAR99 | 8504.50.80.00 |