Filter Your Search
1 - 10 of 48 results
|
0402M240K101SNT-H
Capax Technologies Inc
|
Check for Price | Yes | Active | 24 pF | 100 V | 10 % | 0402 | N470 | 10 % | CERAMIC | CERAMIC CAPACITOR | -470ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402M240K101SNT
Capax Technologies Inc
|
Check for Price | Yes | Active | 24 pF | 100 V | 10 % | 0402 | N470 | 10 % | CERAMIC | CERAMIC CAPACITOR | -470ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402M240K101ST-C
Capax Technologies Inc
|
Check for Price | No | Active | 24 pF | 100 V | 10 % | 0402 | N470 | 10 % | CERAMIC | CERAMIC CAPACITOR | -470ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402M240K500PT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 24 pF | 50 V | 10 % | 0402 | N470 | 10 % | CERAMIC | CERAMIC CAPACITOR | -470ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402M240K500PT-H
Capax Technologies Inc
|
Check for Price | Yes | Active | 24 pF | 50 V | 10 % | 0402 | N470 | 10 % | CERAMIC | CERAMIC CAPACITOR | -470ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402M240K101ST-H
Capax Technologies Inc
|
Check for Price | No | Active | 24 pF | 100 V | 10 % | 0402 | N470 | 10 % | CERAMIC | CERAMIC CAPACITOR | -470ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402M240K500SNT
Capax Technologies Inc
|
Check for Price | Yes | Active | 24 pF | 50 V | 10 % | 0402 | N470 | 10 % | CERAMIC | CERAMIC CAPACITOR | -470ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402M240K101SNT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 24 pF | 100 V | 10 % | 0402 | N470 | 10 % | CERAMIC | CERAMIC CAPACITOR | -470ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402M240K101ST-A
Capax Technologies Inc
|
Check for Price | No | Active | 24 pF | 100 V | 10 % | 0402 | N470 | 10 % | CERAMIC | CERAMIC CAPACITOR | -470ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402M240K500SNT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 24 pF | 50 V | 10 % | 0402 | N470 | 10 % | CERAMIC | CERAMIC CAPACITOR | -470ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 |