Filter Your Search
1 - 3 of 3 results
|
0402WGF4702TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0058 | Yes | Active | 47 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | |||||
|
0402WGF4702TCE
SPC Multicomp
|
Check for Price | Yes | Contact Manufacturer | 47 kΩ | 1 % | 62.5 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 0402(THICKFILM) | 0402(THICK FILM) | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TIN OVER NICKEL | 350 µm | 1 mm | 500 µm | MULTICOMP PRO | unknown | EAR99 | ||||||||
|
0402WGF4702TCE
Uniohm Corp
|
Check for Price | Contact Manufacturer | 47 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | UNIROYAL ELECTRONICS INDUSTRY CO LTD | CHIP | unknown |