Filter Your Search
1 - 1 of 1 results
|
0402X5R104KW7AT
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 100 nF | 16 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 85 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | AMERICAN TECHNICAL CERAMICS CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 |