Filter Your Search
1 - 1 of 1 results
|
0402Y0504P70CQT
Knowles Capacitors
|
Check for Price | Yes | Active | 4.7 pF | 50 V | 5.3191 % | 0402 | C0G | 5.3191 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | KNOWLES PRECISION DEVICES | , 0402 | compliant | EAR99 | 8532.24.00.20 |