Filter Your Search
1 - 10 of 354 results
|
0402Y102JJFV
SRT Micro Ceramique
|
Check for Price | Yes | Contact Manufacturer | 1 nF | 16 V | 5 % | 0402 | X7R | 5 % | CERAMIC | CERAMIC CAPACITOR | MLCC(X7R) | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | Silver/Palladium/Platinum (Ag/Pd/Pt) | 600 µm | 1 mm | 500 µm | SRT MICROCERAMIQUE | , 0402 | compliant | EAR99 | ||||||||||
|
VJ0402Y102JLJAJ2M
Vishay Vitramon
|
Check for Price | No | No | Active | 1 nF | 16 V | 5 % | 0402 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 610 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||
|
0402Y102KJCV
SRT Micro Ceramique
|
Check for Price | Yes | Contact Manufacturer | 1 nF | 16 V | 10 % | 0402 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | MLCC(X7R) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) | 600 µm | 1 mm | 500 µm | SRT MICROCERAMIQUE | , 0402 | compliant | EAR99 | ||||||||||
|
0402Y102MJFB
SRT Micro Ceramique
|
Check for Price | Yes | Contact Manufacturer | 1 nF | 16 V | 20 % | 0402 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | MLCC(X7R) | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Silver/Palladium/Platinum (Ag/Pd/Pt) | 600 µm | 1 mm | 500 µm | SRT MICROCERAMIQUE | , 0402 | compliant | EAR99 | ||||||||||
|
VJ0402Y102KCJAJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 640 µm | 1.02 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||||||
|
GA0402Y102JXXAC31G
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 nF | 25 V | 5 % | 0402 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||||
|
VJ0402Y102KLYAC68
Vishay Vitramon
|
Check for Price | No | No | Active | 1 nF | 6.3 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 610 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
VJ0402Y102KXQPW1BC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1 nF | 10 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
VJ0402Y102KNJAO2MP
Vishay Intertechnologies
|
Check for Price | No | Active | 1 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 610 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | |||||||
|
VJ0402Y102MNAAC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 nF | 50 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 |