Filter Your Search
1 - 1 of 1 results
|
0402ZC682JAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 6.8 nF | 10 V | 5 % | 0402 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 1 mm | 500 µm | AVX CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 |