Filter Your Search
1 - 4 of 4 results
|
0402B102K500NT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | FENGHUA ADVANCED TECHNOLOGY | , 0402 | unknown | EAR99 | 8532.24.00.20 | Guangdong Fenghua Advanced Tech | ||||||
|
0402B102K500NT
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 1 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap. Value & Volt. Available | 0402B(50V) | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | PILKOR ELECTRONICS CO LTD | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||||||
|
0402B102K500NT
Knowles Capacitors
|
Check for Price | No | Active | 1 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | compliant | EAR99 | 8532.24.00.20 | Knowles | |||||
|
0402B102K500NT
Novacap
|
Check for Price | No | No | Active | 1 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | NOVACAP | , 0402 | compliant | EAR99 | 8532.24.00.20 |