Filter Your Search
1 - 2 of 2 results
|
0402B103K500NT
Knowles Capacitors
|
Check for Price | No | Active | 10 nF | 50 V | 10 % | 0402 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 610 µm | 1.02 mm | 510 µm | KNOWLES PRECISION DEVICES | , 0402 | compliant | ||||||||
|
0402B103K500NT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 10 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | FENGHUA ADVANCED TECHNOLOGY | , 0402 | unknown | EAR99 | 8532.24.00.20 |