Filter Your Search
1 - 1 of 1 results
|
0402YK6R8C4STR500
Kyocera AVX Components
|
Check for Price | Active | 6.8 pF | 16 V | 3.6765 % | 0402 | 3.6765 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 |