Filter Your Search
1 - 1 of 1 results
|
04051-049MZ
Vishay Intertechnologies
|
Check for Price | Active | 4.7 µF | 63 V | 400 mA | 20 % | 2917 | 120 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 29.6 µA | 0.1 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown |