Filter Your Search
1 - 4 of 4 results
|
GZ0415YD104M600ZNT
Kyocera AVX Components
|
Check for Price | Active | 100 nF | 16 V | 20 % | 0415 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SLC : 60PF; +80%/-20% | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | AVX CORP | , 0415 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GZ0415ZD104M600ZNW
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 10 V | 20 % | 0415 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SLC : 60PF; +80%/-20% | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Nickel/Gold (Ni/Au) | WRAPAROUND | AVX CORP | , 0415 | compliant | EAR99 | 8532.24.00.20 | ||
|
GZ0415ZD104M600ZNT
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 10 V | 20 % | 0415 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SLC : 60PF; +80%/-20% | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Nickel/Gold (Ni/Au) | WRAPAROUND | AVX CORP | , 0415 | compliant | EAR99 | 8532.24.00.20 | ||
|
GZ0415YD104M600ZNW
Kyocera AVX Components
|
Check for Price | Active | 100 nF | 16 V | 20 % | 0415 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SLC : 60PF; +80%/-20% | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | GOLD OVER NICKEL | WRAPAROUND | AVX CORP | , 0415 | compliant | EAR99 | 8532.24.00.20 |