Filter Your Search
1 - 10 of 855 results
|
M50-4700745
Harwin
|
$0.7328 | Yes | Yes | Obsolete | 14 | 2 | 1.27 mm | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.222 inch | 0.224 inch | 1.12 inch | 0.091 inch | HARWIN PLC | LEAD FREE | compliant | |||||||||||||||||||||
|
MTSW-105-06-L-S-047-001
Samtec Inc
|
$0.8800 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.5 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||
|
M50-4700645
Harwin
|
$1.3080 | Yes | Yes | Obsolete | 12 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.222 inch | 0.224 inch | 0.426 inch | 0.091 inch | HARWIN PLC | LEAD FREE | compliant | |||||||||||||||||||||
|
M50-4700545
Harwin
|
$1.6800 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.222 inch | 0.224 inch | 0.376 inch | 0.091 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | ||||||||||||||||||||
|
5-640470-0
TE Connectivity
|
$2.1650 | Yes | Yes | Obsolete | 20 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED HOUSING | 26 AWG | 26 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | BLUE | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 2 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||
|
5-640470-0
TE Connectivity
|
$2.1650 | Yes | Obsolete | 20 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED HOUSING | 26 AWG | 26 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | BLUE | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 2 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
M50-4700845
Harwin
|
$2.4808 | Yes | Yes | Active | 16 | 2 | 1.27 mm | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.222 inch | 0.224 inch | 1.28 inch | 0.091 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | ||||||||||||||||||||
|
M80-4700642
Harwin
|
$3.6142 | Yes | Yes | Obsolete | 6 | 2 | 25 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACT: M80-0110001 | NO | 2.78 N | 100 MΩ | 22 AWG | 22 AWG | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 11u inch | CRIMP | 0.219 inch | 0.297 inch | 0.63 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
FFSD-05-S-04.70-01-N
Samtec Inc
|
$5.8281 | Yes | Yes | Active | 10 | 2 | FEMALE | CABLE | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | TIN OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | 8544.42 | |||||||||||||||||||||||||||||||||||||||||||
|
TCSD-10-S-04.70-01-F-N
Samtec Inc
|
$5.8500 | Yes | Active | 20 | 2 | FEMALE | CABLE | TIN OVER NICKEL | BOARD CONNECTOR | TIGER EYE, TIGER IDC | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8544.42 |