Filter Your Search
1 - 10 of 2,036 results
|
20021121-00004D1LF
Amphenol Communications Solutions
|
$0.3490 | Yes | Active | 4 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | 4 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
M80-4D10605FC
Harwin
|
$8.8211 | Yes | Yes | Active | 6 | 2 | 25 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | 22 AWG | 22 AWG | .199882 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 11u inch | CRIMP | 0.219 inch | 0.297 inch | 0.63 inch | HARWIN PLC | compliant | Harwin | ||||||||||||||
|
M80-4D10842FC
Harwin
|
$8.9269 | Yes | Yes | Active | 8 | 2 | 25 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | 22 AWG | 22 AWG | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 11u inch | CRIMP | 0.219 inch | 0.297 inch | 0.709 inch | HARWIN PLC | compliant | Harwin | ||||||||||||||
|
M80-4D10805FC
Harwin
|
$9.7270 | Yes | Yes | Active | 8 | 2 | 25 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | 22 AWG | 22 AWG | .199882 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 11u inch | CRIMP | 0.219 inch | 0.297 inch | 0.709 inch | HARWIN PLC | compliant | Harwin | ||||||||||||||
|
M80-4D10405FR
Harwin
|
$11.3035 | Yes | Yes | Active | 4 | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | 500VAC V | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 22 AWG | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | LOOSE | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.219 inch | 0.297 inch | 0.551 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||
|
M80-4D10642FC
Harwin
|
$11.5421 | Yes | Yes | Active | 6 | 2 | 25 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | 22 AWG | 22 AWG | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 11u inch | CRIMP | 0.219 inch | 0.297 inch | 0.63 inch | HARWIN PLC | compliant | Harwin | ||||||||||||||
|
M80-4D10405F3
Harwin
|
$11.6090 | Yes | Yes | Active | 4 | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | 500VAC V | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 22 AWG | .1946 N | e4 | UL | -55 °C | 125 °C | RECEPTACLE | LOOSE | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | CRIMP | 0.219 inch | 0.297 inch | 0.551 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||
|
M80-4D11205FR
Harwin
|
$11.6225 | Yes | Yes | Active | 12 | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | 500VAC V | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 22 AWG | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | LOOSE | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.219 inch | 0.297 inch | 0.866 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||
|
M80-4D10405FC
Harwin
|
$11.8787 | Yes | Yes | Active | 4 | 2 | 25 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | 22 AWG | 22 AWG | .199882 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 11u inch | CRIMP | 0.219 inch | 0.297 inch | 0.551 inch | HARWIN PLC | compliant | Harwin | ||||||||||||||
|
M80-4D11042FC
Harwin
|
$12.8251 | Yes | Yes | Active | 10 | 2 | 25 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | 22 AWG | 22 AWG | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 11u inch | CRIMP | 0.219 inch | 0.297 inch | 0.787 inch | HARWIN PLC | compliant | Harwin |