Filter Your Search
1 - 10 of 839 results
|
TSHS-104-D-24-H-SAD
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.730 INCH | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | EDGE MOUNT | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | 0.2 inch | 0.1 inch | 0.4 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
TSHS-204-D-28-G-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 8 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | e4 | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | WIRE WRAP | 0.158 inch | 0.059 inch | 0.316 inch | 0.37 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
0204D-20-10-2.8/6.2/2.6
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 20 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.197 inch | 0.244 inch | 0.5 inch | 0.102 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
HTSHC-104-D-28-940-T-LT-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.940 INCHES | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 200u inch | SOLDER | 0.2 inch | 0.1 inch | 0.4 inch | 0.09 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
HTSHC-104-D-28-940-H-LT-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.940 INCHES | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.1 inch | 0.4 inch | 0.09 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TSHS-204-D-28-GT-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 8 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | WIRE WRAP | 0.158 inch | 0.059 inch | 0.316 inch | 0.37 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TSHCP-104-D-28-830-GT-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.830 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.4 inch | 0.1 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
G2804D-26-T
Eaton Corporation
|
Check for Price | Active | 26 | 2 | 2.0066 mm | 2 | MALE | BOARD | POLYESTER | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.156 inch | 0.06 inch | 2.054 inch | 0.1 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
WSB104D2B2B1B
Win Win Precision Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 104 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 3.81 mm | 15u inch | SOLDER | 0.362 inch | 0.814 inch | 5.466 inch | 0.177 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | |||||||||||||||||||
|
HM3104-D2P0-2F
Foxconn
|
Check for Price | Yes | Yes | Active | 8 | 2 | 4.2 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |