Filter Your Search
1 - 2 of 2 results
|
04DR-N-E6S
JST Manufacturing
|
Check for Price | No | No | Obsolete | 4 | 1 | FEMALE | CABLE | TIN | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
04DR-N-E6S-P
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 4 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE66 | TIN | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | 26 AWG | 28 AWG | NO | NO | e3 | NO | CSA; UL | 94V-0 | -20 °C | 85 °C | RECEPTACLE | PREASSEM CONN | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE/WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.169 inch | 0.169 inch | 0.394 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |