Filter Your Search
1 - 10 of 3,902 results
|
TMM-101-04-S-S
Samtec Inc
|
$0.1821 | Yes | Yes | Active | 1 | 1 | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.059 inch | 0.079 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||
|
MTMM-101-04-S-S-145
Samtec Inc
|
$0.2603 | Yes | Yes | Active | 1 | 1 | 3.2 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
TW-01-04-S-S-360-095
Samtec Inc
|
$0.2879 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.36 inch | 0.079 inch | 0.095 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
TW-01-04-S-S-350-095
Samtec Inc
|
$0.2879 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.35 inch | 0.079 inch | 0.095 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
TW-01-04-S-S-120-060
Samtec Inc
|
$0.2879 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.12 inch | 0.079 inch | 0.06 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
TW-01-04-S-S-120-065
Samtec Inc
|
$0.2879 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.12 inch | 0.079 inch | 0.065 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
TW-01-04-S-S-365-095
Samtec Inc
|
$0.2879 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.365 inch | 0.079 inch | 0.095 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
TW-01-04-S-S-355-095
Samtec Inc
|
$0.2879 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.355 inch | 0.079 inch | 0.095 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
TW-01-04-S-S-120-050
Samtec Inc
|
$0.2879 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.12 inch | 0.079 inch | 0.05 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
TW-01-04-S-S-120-055
Samtec Inc
|
$0.2879 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.12 inch | 0.079 inch | 0.055 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |