Filter Your Search
1 - 10 of 166 results
|
SDX005IND4
Honeywell Sensing and Control
|
$167.7723 | Yes | Yes | Obsolete | NO | 100 µs | 0.18 Psi | 0-20mV | 1 % | 0MV | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | STRAIGHT | 20 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 11.9 mm | 10.9 mm | 14 mm | HONEYWELL SENSING AND CONTROL | 0.600 INCH, DOUBLE WIDTH, DIP-6 | compliant | ||||||||
|
PT100PSIG-2005-I2-H1143/X
TURCK Inc
|
Check for Price | Active | 1 ms | 100 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 7/16-20UNF | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 57.7 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | |||||||||||
|
PT100PSIG-2005-I2-H1143
TURCK Inc
|
Check for Price | Active | 1 ms | 100 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 7/16-20UNF | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 57.7 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | |||||||||||
|
PT5000PSIG-2005-I2-H1141
TURCK Inc
|
Check for Price | Active | 1 ms | 5000 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 7/16-20UNF | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 57.7 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | |||||||||||
|
PT500PSIG-2005-I2-H1143
TURCK Inc
|
Check for Price | Active | 1 ms | 500 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 7/16-20UNF | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 57.7 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | |||||||||||
|
PT15PSIG-1005-I2-H1143/X
TURCK Inc
|
Check for Price | Active | 1 ms | 15 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 7/16-20UNF | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 51.9 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | |||||||||||
|
PT1000PSIG-2005-I2-H1143
TURCK Inc
|
Check for Price | Active | 1 ms | 1000 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 7/16-20UNF | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 57.7 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | |||||||||||
|
PT15PSIG-1005-I2-H1141/X
TURCK Inc
|
Check for Price | Active | 1 ms | 15 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 7/16-20UNF | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 51.9 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | |||||||||||
|
PT5000PSIG-2005-I2-DA91
TURCK Inc
|
Check for Price | Active | 1 ms | 5000 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP65; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 7/16-20UNF | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 63.4 mm | HANS TURCK GMBH & CO KG | unknown | ||||||||||||
|
PT130PSIV-2005-I2-H1143
TURCK Inc
|
Check for Price | Active | 1 ms | 130 Psi | -15 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 7/16-20UNF | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 57.7 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown |