Filter Your Search
1 - 1 of 1 results
|
050-010-033B
Pancon Corporation
|
Check for Price | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000 AC/DC V | NO | 1 GΩ | POLARIZED HOUSING | YES | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.327 inch | 0.669 inch | 1.255 inch | 0.114 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 |