Filter Your Search
1 - 2 of 2 results
|
05001-130AGZJ
Vishay Vitramon
|
Check for Price | No | No | Active | 13 pF | 50 V | 2 % | 0805 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||
|
05001-130AGZC
Vishay Vitramon
|
Check for Price | No | No | Active | 13 pF | 50 V | 2 % | 0805 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | unknown | EAR99 | 8532.24.00.20 |