Filter Your Search
1 - 7 of 7 results
|
05001-1R5KDZH
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.5 pF | 250 V | 33.3333 % | 0805 | BP | 33.3333 % | CERAMIC | CERAMIC CAPACITOR | 600F | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | ||||||||
|
05001-1R5KDZC
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.5 pF | 250 V | 33.3333 % | 0805 | BP | 33.3333 % | CERAMIC | CERAMIC CAPACITOR | 600F | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | ||||||||
|
05001-1R5KDZL
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.5 pF | 250 V | 33.3333 % | 0805 | BP | 33.3333 % | CERAMIC | CERAMIC CAPACITOR | 600F | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | ||||||||
|
05001-1R5KDZ
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.5 pF | 250 V | 33.3333 % | 0805 | BP | 33.3333 % | CERAMIC | CERAMIC CAPACITOR | 600F | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | ||||||||
|
05001-1R5KDZM
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.5 pF | 250 V | 33.3333 % | 0805 | BP | 33.3333 % | CERAMIC | CERAMIC CAPACITOR | 600F | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | ||||||||
|
05001-1R5KDZHC
Vishay Vitramon
|
Check for Price | No | No | Active | 1.5 pF | 250 V | 33.3333 % | 0805 | BP | 33.3333 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.4 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | unknown | EAR99 | ||||||||
|
05001-1R5KDZLT
Vishay Intertechnologies
|
Check for Price | Active | 1.5 pF | 250 V | 33.3334 % | 0805 | BP | 33.3334 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | unknown | EAR99 | 8532.24.00.20 |