Filter Your Search
1 - 10 of 11 results
|
05002-330KFZ
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 33 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
05002-330KFZL
Kyocera AVX Components
|
Check for Price | No | Obsolete | 33 pF | 250 V | 1 % | 0603 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | SIZE(DSCC) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TIN LEAD | 910 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | unknown | EAR99 | ||||||||||
|
05002-330KFZM
Kyocera AVX Components
|
Check for Price | No | Obsolete | 33 pF | 250 V | 1 % | 0603 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | SIZE(DSCC) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TIN LEAD | 910 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | unknown | EAR99 | ||||||||||
|
05002-330KFZM
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 33 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
05002-330KFZC
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 33 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
05002-330KFZC
Kyocera AVX Components
|
Check for Price | No | Obsolete | 33 pF | 250 V | 1 % | 0603 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | SIZE(DSCC) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TIN LEAD | 910 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | unknown | EAR99 | ||||||||||
|
05002-330KFZH
Kyocera AVX Components
|
Check for Price | No | Obsolete | 33 pF | 250 V | 1 % | 0603 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | SIZE(DSCC) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TIN LEAD | 910 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | unknown | EAR99 | ||||||||||
|
05002-330KFZMC
Vishay Intertechnologies
|
Check for Price | No | Active | 33 pF | 250 V | 1 % | 0603 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
05002-330KFZH
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 33 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
05002-330KFZ
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 33 pF | 250 V | 1 % | 0603 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | SIZE(DSCC) | SIZE(DSCC) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TIN LEAD | 910 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | not_compliant | EAR99 |