Filter Your Search
1 - 1 of 1 results
|
05085C223MAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 nF | 50 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 760 µm | 1.27 mm | 2 mm | AVX CORP | , 0508 | compliant | EAR99 | 8532.24.00.20 |