Filter Your Search
1 - 7 of 7 results
|
050AT1003HC
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 55 mΩ | 10 % | NO | 1 kHz | 3.14 A | 2 MHz | POWER INDUCTOR | 1 | YES | e0 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 640 µm | 6.35 mm | 14.22 mm | 19.05 mm | 10.8 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||
|
050AT1003HM
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 55 mΩ | 10 % | NO | 1 kHz | 3.14 A | 4 MHz | POWER INDUCTOR | 1 | YES | e0 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 635 µm | 12.7 mm | 12.95 mm | 16.76 mm | 10.67 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
050AT1003H
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 55 mΩ | 10 % | NO | 1 kHz | 3.14 A | 4 MHz | POWER INDUCTOR | 1 | YES | e0 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | 640 µm | 12.7 mm | 15.24 mm | 15.88 mm | 7.62 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | RADIAL LEADED | |||
|
050AT1003HLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 55 mΩ | 10 % | NO | 1 kHz | 3.14 A | 4 MHz | POWER INDUCTOR | 1 | YES | e2 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | CIRCULAR PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | 640 µm | 12.7 mm | 15.24 mm | 15.88 mm | 7.62 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | ||||
|
TT050AT1003H
Tecate Group
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 55 mΩ | 10 % | NO | 1 kHz | 1 A | FILTER CHOKE | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | TECATE GROUP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
050AT1003HMLF
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 55 mΩ | 10 % | NO | 1 kHz | 3.14 A | 4 MHz | POWER INDUCTOR | 1 | YES | e1 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | CIRCULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 635 µm | 12.7 mm | 12.95 mm | 16.76 mm | 10.67 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
050AT1003HCLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 55 mΩ | 10 % | NO | 1 kHz | 3.14 A | 2 MHz | POWER INDUCTOR | 1 | YES | e2 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | CIRCULAR PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 640 µm | 6.35 mm | 14.22 mm | 19.05 mm | 10.8 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT |