Filter Your Search
1 - 10 of 449 results
|
CC45SL3JD050DYNNA
TDK Corporation
|
$0.1149 | Yes | Yes | Active | 5 pF | 6 kV | 10 % | SL | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 7.5 mm | WIRE | 7.5 mm | 7.5 mm | 6 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | ||||
|
CC45SL3JD050DYVNA
TDK Corporation
|
$0.1408 | Yes | Yes | Active | 5 pF | 6 kV | 10 % | SL | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | TIN OVER NICKEL | 7.5 mm | WIRE | 7.5 mm | 7.5 mm | 6 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | ||||
|
CC45SL3JD050DYGNA
TDK Corporation
|
$0.1832 | Yes | Yes | Active | 5 pF | 6 kV | 10 % | SL | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 7.5 mm | WIRE | 7.5 mm | 7.5 mm | 6 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | ||||
|
CS3216COG050D250NBE
Samwha Electronics
|
Check for Price | Yes | Active | 5 pF | 25 V | 10 % | 1206 | C0G | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 1.15 mm | 3.2 mm | 1.6 mm | SAMWHA CAPACITOR GROUP | , 1206 | compliant | EAR99 | |||||||||||||
|
TMK063CJ050DP-F
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | 5 pF | 25 V | 10 % | 0201 | C0J | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | M | 120ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN | WRAPAROUND | TAIYO YUDEN CO LTD | , 0201 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
ECUE1H050DTX
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 pF | 50 V | 5 % | 0805 | TH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-60ppm/Cel ppm/°C | e0 | 155 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | , 0805 | unknown | EAR99 | ||||||||
|
NMC-A0603NPOR68A050D4QYF
NIC Components Corp
|
Check for Price | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Tin (Sn) - with Nickel (Ni) barrier | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
ECUE1H050DCN
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 pF | 50 V | 10 % | 0805 | CH | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | , 0805 | unknown | EAR99 | ||||||||
|
ECUW1H050DPQ
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 pF | 50 V | 10 % | 0402 | PH | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-60ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 1 mm | 500 µm | PANASONIC CORP | , 0402 | unknown | EAR99 | ||||||||
|
ECUX1H050DX
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 pF | 50 V | 5 % | 0805 | SL | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1000,350 ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | , 0805 | unknown | EAR99 |