Filter Your Search
1 - 10 of 98 results
|
BF060-52-A-B-0250-0280-0305-P-E
Global Connector Technology
|
Check for Price | Yes | Active | 52 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | Tube With Cap | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e4 | UL | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.199 inch | 2.047 inch | 0.11 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BF060-52-A-B-0250-0250-0250-P-D
Global Connector Technology
|
Check for Price | Yes | Active | 52 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | Tube | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e4 | UL | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.177 inch | 2.047 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||
|
BF060-52-A-B-0400-0280-0250-P-D
Global Connector Technology
|
Check for Price | Yes | Active | 52 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | Tube | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e4 | UL | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.177 inch | 2.047 inch | 0.11 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||
|
BF060-52-A-B-0400-0280-0305-P-E
Global Connector Technology
|
Check for Price | Yes | Active | 52 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.157 inch | 0.197 inch | 2.047 inch | 0.11 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BF060-52-A-B-0250-0250-0250-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 52 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | Plastic Box | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e4 | UL | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.177 inch | 2.047 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BF060-52-A-B-0400-0250-0250-P-G
Global Connector Technology
|
Check for Price | Yes | Active | 52 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | Plastic Box | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e4 | UL | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.177 inch | 2.047 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||
|
BF060-52-A-B-0400-0280-0250-N-E
Global Connector Technology
|
Check for Price | Yes | Active | 52 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | Tube With Cap | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e4 | UL | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.177 inch | 2.047 inch | 0.11 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BD040-52-A-B-0250-0200-L-E
Global Connector Technology
|
Check for Price | Yes | Obsolete | 52 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.098 inch | 1.3 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
BF060-52-A-B-0250-0280-0305-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 52 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | Tube | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e4 | UL | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.199 inch | 2.047 inch | 0.11 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||
|
BF060-52-A-B-0250-0280-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Active | 52 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | Tube | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e4 | UL | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.177 inch | 2.047 inch | 0.11 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |