Filter Your Search
1 - 10 of 22,423 results
|
RM535C566KAJ650
Kyocera AVX Components
|
Check for Price | Yes | Active | 56 µF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 18.659 mm | 26.827 mm | 12.827 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||
|
SM012E566PAP650
Kyocera AVX Components
|
Check for Price | No | Active | 56 µF | 200 V | 100 % | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 20.945 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
SM535C566K5Z650
Kyocera AVX Components
|
Check for Price | No | Active | 56 µF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 19.675 mm | 26.827 mm | 12.827 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
SM065E566P5Z120
Kyocera AVX Components
|
Check for Price | No | Active | 56 µF | 50 V | 100 % | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 6.098 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
SM515C566M5Z650
Kyocera AVX Components
|
Check for Price | No | Active | 56 µF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 19.675 mm | 52.227 mm | 12.827 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
RM065C566ZAN360
Kyocera AVX Components
|
Check for Price | Yes | Active | 56 µF | 50 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | DIP | NO | 2.54 mm | FLAT | 10.791 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
T49470X02566MZK
Kyocera AVX Components
|
Check for Price | Active | 56 µF | 25 V | 20 % | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470/2 | 125 °C | -55 °C | 20 | SMT | YES | J BEND | 16.764 mm | 29.3 mm | 14.7 mm | AVX CORP | , | compliant | EAR99 | ||||||||
|
501P52W566JN3C
Johanson Dielectrics Inc
|
Check for Price | Active | 56 µF | 500 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 30 | RECTANGULAR PACKAGE | DIP | FOAM | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | WIRE | 18.16 mm | 38.99 mm | 22.1 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||
|
500P22W566ZK4C
Johanson Dielectrics Inc
|
Check for Price | Active | 56 µF | 50 V | 80 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 8.89 mm | 37.91 mm | 22.098 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
201P46W566KK4H
Johanson Dielectrics Inc
|
Check for Price | Active | 56 µF | 200 V | 10 % | X7R | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 14.986 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 |