Filter Your Search
1 - 2 of 2 results
|
057220U250GE2
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 22 µF | 250 V | 300 mA | 75 % | 3.3 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 057 | STANDARD: MIL-C-39018/03 | 11 µA | 057 | e0 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 19.05 mm | 28.575 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
057220U250GE2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 22 µF | 250 V | 300 mA | 75 % | 3.3 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 057 | STANDARD: MIL-C-39018/03 | 11 µA | 057 | e0 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 19.05 mm | 30.175 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |