Filter Your Search
1 - 2 of 2 results
|
057222U010FJ2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 2.2 mF | 10 V | 1.6 A | 75 % | 210 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 057 | STANDARD: MIL-C-39018/03 | 44 µA | 057 | e0 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 15.875 mm | 42.875 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | ||
|
057222U010FJ2
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 2.2 mF | 10 V | 1.6 A | 75 % | 210 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 057 | STANDARD: MIL-C-39018/03 | 44 µA | 057 | e0 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 15.875 mm | 41.275 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 |