Filter Your Search
1 - 10 of 194 results
|
VC060305A150RP
Kyocera AVX Components
|
$0.0917 | Yes | Yes | Active | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | AVX CORP | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | SMT | |||||
|
VC060305A150DP
Kyocera AVX Components
|
$0.1371 | Yes | Yes | Active | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | |||||
|
VCAS060305A150DP
Kyocera AVX Components
|
$0.1905 | Yes | Active | 1 mW | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | AVX CORP | , | compliant | EAR99 | 8533.40.40.00 | SMT | |||||||
|
VC080505A150DP
Kyocera AVX Components
|
$0.1951 | Yes | Yes | Active | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | |||||
|
VCAS080505A150DP
Kyocera AVX Components
|
$0.2123 | Yes | Active | 1 mW | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | AVX CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | |||||
|
VC080505A150RP
Kyocera AVX Components
|
$0.2434 | Yes | Yes | Active | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | |||||
|
VCAS120605A150DP
Kyocera AVX Components
|
$0.2614 | Yes | Active | 2 mW | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.02 mm | 3.2 mm | 1.6 mm | AVX CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | |||||||
|
VC120605A150DP
Kyocera AVX Components
|
$0.2617 | Yes | Yes | Active | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | |||||
|
V2F105A150Y2ERP
Kyocera AVX Components
|
$0.3666 | Yes | Yes | Active | 200 mΩ | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.143 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | ||||
|
V2F105A150Y2EDP
Kyocera AVX Components
|
$0.3683 | Yes | Yes | Active | 200 mΩ | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.143 mm | 2.01 mm | 1.25 mm | AVX CORP | CHIP, 0805 | compliant | EAR99 | 8533.40.40.00 | SMT |