Filter Your Search
1 - 10 of 31 results
|
TSU05A60
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | 5 A | 2.3 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW POWER LOSS | FAST RECOVERY | 70 A | 1 | Not Qualified | R-PSSO-G2 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | NIHON INTER ELECTRONICS CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
GSF05A60
Nihon Inter Electronics Corporation
|
Check for Price | Obsolete | 5 A | 1.7 V | 40 ns | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW POWER LOSS | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PSFM-T2 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NIHON INTER ELECTRONICS CORP | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||||||
|
S05A60GPR
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 5 A | 650 mV | 5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T2 | TO-220AC | 125 °C | -60 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CHENMKO ENTERPRISE CO LTD | TO-220A, 2 PIN | unknown | EAR99 | |||||||||||||
|
TSF05A60-11A
Nihon Inter Electronics Corporation
|
Check for Price | Obsolete | 5 A | 40 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSIP-T3 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | NIHON INTER ELECTRONICS CORP | R-PSIP-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
05A6L-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | METALLURGICALLY BONDED | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | -55 °C | 265 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | RECTRON LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | 2 | |||||||||||
|
U05A60R
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 5 A | 1.39 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 100 A | 1 | 150 °C | MOSPEC SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
05A6L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | METALLURGICALLY BONDED | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | RECTRON LTD | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.70 | 2 | |||||||||||
|
S05A60FGPP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | RECTIFIER DIODE | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
TSF05A60-11A
KYOCERA Corporation
|
Check for Price | Obsolete | KYOCERA CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
DFRF05A60
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 5 A | 1.8 V | 40 ns | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RUGAO DACHANG ELECTRONIC CO LTD | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 |