Filter Your Search
1 - 9 of 9 results
|
BFS02-05-C-R
Wave Tech Co Ltd
|
Check for Price | Contact Manufacturer | 5 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -65 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | ONE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.094 inch | 0.146 inch | 0.224 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
A1-05-C-RSE
Antelec
|
Check for Price | Yes | Contact Manufacturer | 5 | 1 | 2.54 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
HC1205C-R
Foxconn
|
Check for Price | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.196 inch | 0.1 inch | 0.49 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
HC1905C-R
Foxconn
|
Check for Price | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.196 inch | 0.1 inch | 0.49 inch | 0.085 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
05CR-6H
JST Manufacturing
|
Check for Price | No | No | Obsolete | 5 | 1 | FEMALE | CABLE | TIN LEAD | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | WITH CABLE ASSEMBLY | IDC | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
A1-05-C-RSD
Antelec
|
Check for Price | Yes | Contact Manufacturer | 5 | 1 | 2.54 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
HC3905C-R
Foxconn
|
Check for Price | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.196 inch | 0.1 inch | 0.49 inch | 0.085 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
05CR-6H-P
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 5 | 1 | FEMALE | CABLE | TIN | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | IDC | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
HC2405C-R
Foxconn
|
Check for Price | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -10 °C | 85 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.196 inch | 0.1 inch | 0.49 inch | 0.11 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |