Filter Your Search
1 - 5 of 5 results
|
05F5L-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | -55 °C | 265 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | RECTRON LTD | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||
|
05F5-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | -55 °C | 265 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | RECTRON LTD | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.70 | Rectron | |||||
|
05F5L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | RECTRON LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | ||||||
|
05F5
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 15 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | RECTRON LTD | R-PDSO-F2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | ||||
|
05F5L-HF-W
Rectron Semiconductor
|
Check for Price | Active | 500 mA | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | 1 | R-PDSO-F2 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 |