Filter Your Search
1 - 5 of 5 results
|
05HV14B104KNM
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 500 V | 10 % | 6230 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 200 °C | -55 °C | 2 | Radial | Bulk | NO | Nickel (Ni) | 12.7 mm | WIRE | 12.7 mm | 15.75 mm | 7.62 mm | KEMET ELECTRONICS CORP | , 6230 | not_compliant | EAR99 | |||||||
|
05HV14B104K
KEMET Corporation
|
Check for Price | No | No | Active | 100 nF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Nickel (Ni) | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||||||||
|
05HV14B104KC
KEMET Corporation
|
Check for Price | No | Active | 100 nF | 500 V | 10 % | 6230 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | Radial | Bulk | NO | TIN LEAD | 12.7 mm | WIRE | 12.7 mm | 15.75 mm | 7.62 mm | KEMET ELECTRONICS CORP | , 6230 | not_compliant | EAR99 | KEMET | ||||||
|
05HV14B104KCM
KEMET Corporation
|
Check for Price | No | Active | 100 nF | 500 V | 10 % | 6230 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 200 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 12.7 mm | WIRE | 12.7 mm | 15.75 mm | 7.62 mm | KEMET ELECTRONICS CORP | , 6230 | not_compliant | EAR99 | ||||||
|
05HV14B104KN
KEMET Corporation
|
Check for Price | No | Yes | Active | 100 nF | 500 V | 10 % | 6230 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Nickel (Ni) | 12.7 mm | WIRE | 12.7 mm | 15.75 mm | 7.62 mm | KEMET ELECTRONICS CORP | , 6230 | compliant | EAR99 | 8532.23.00.60 | KEMET |