Filter Your Search
1 - 10 of 315 results
|
NSR15405NXT5G
onsemi
|
$0.2466 | Yes | End Of Life | 1.5 A | 590 mV | 33 ns | 75 µA | 1.32 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | EFFICIENCY | 13 A | 1 | R-PBCC-N2 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | ONSEMI | DSN2, 2 PIN | 152AU | compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||||||||||||||||||||||
|
05NR-E4K(LF)
JST Manufacturing
|
$0.4413 | Yes | Yes | Active | e3 | J S T MFG CO LTD | ROHS COMPLIANT | unknown | RECEPTACLE | BOARD CONNECTOR | TIN OVER NICKEL | Tin (Sn) - with Nickel (Ni) barrier | FEMALE | PHOSPHOR BRONZE | NO | NO | NO | NO | NO | CABLE | ONE | 1 | GENERAL PURPOSE | IDC | 5 | 94V-0 | |||||||||||||||||||||||||||||||||||||||||
|
HER1605N
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | 16 A | 1.3 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 300 A | 1 | 175 °C | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SDR6005NTX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 45 A | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | ULTRA FAST RECOVERY | 500 A | 1 | Not Qualified | R-XSFM-P3 | TO-258AA | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | HERMETIC SEALED, TO-258, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-258AA | 3 | |||||||||||||||||||||||||||||||||||||
|
RL105-N-2-1-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 30 A | 1 | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||
|
05NU41TPA2
Toshiba America Electronic Components
|
Check for Price | Obsolete | 500 mA | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 1 | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||||||||||||||||||
|
05NM65L-V-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 2018-04-18 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
4AF05NPP
International Rectifier
|
Check for Price | No | Obsolete | 25 A | 1.25 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 314 A | 1 | Not Qualified | O-MUPF-D1 | 1 | 175 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | B-47PP, 1 PIN | B-47PP | unknown | EAR99 | 8541.10.00.80 | 1 | |||||||||||||||||||||||||||||||||||
|
DD105N8K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 105 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 800 V | 2 | POWER | 2.2 kA | 1 | Not Qualified | R-XUFM-X3 | 150 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
M105ND250
IXYS Corporation
|
Check for Price | Transferred | IXYS CORP | compliant | EAR99 |