Filter Your Search
1 - 10 of 609 results
|
94063-420HLF
Amphenol Communications Solutions
|
$0.9160 | Yes | Active | 20 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 20 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
61083-063429LF
Amphenol Communications Solutions
|
$0.9339 | Yes | Active | 60 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | MALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (8) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | 0.1 N | NO | NO | e3 | NO | CSA, UL | 94V-0 | -40 °C | 125 °C | PLUG | Matte Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | 78.7u inch | SURFACE MOUNT | 0.24 inch | 0.264 inch | 1.173 inch | AMPHENOL ICC | LEAD FREE | 60 | compliant | EAR99 | 8536.69.40.40 | |||||
|
94063-422HLF
Amphenol Communications Solutions
|
$0.9840 | Yes | Active | 22 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 22 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
151063-4208
Molex
|
$1.0000 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||
|
94063-423HLF
Amphenol Communications Solutions
|
$1.0270 | Yes | Active | 23 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 23 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
94063-427HLF
Amphenol Communications Solutions
|
$1.1190 | Yes | Active | 27 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 27 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
94063-425HLF
Amphenol Communications Solutions
|
$1.1195 | Yes | Active | 25 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 25 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
94063-428HLF
Amphenol Communications Solutions
|
$1.1610 | Yes | Active | 28 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 28 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
61082-063420LF
Amphenol Communications Solutions
|
$1.1912 | Yes | Active | 60 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | 7.87u inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 1.173 inch | AMPHENOL ICC | LEAD FREE | 60 | compliant | EAR99 | 8536.69.40.40 | |||||
|
94063-429HLF
Amphenol Communications Solutions
|
$1.1975 | Yes | Active | 29 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 29 | compliant | EAR99 | 8536.69.40.40 |