Filter Your Search
1 - 10 of 266,268 results
|
C0603C0G1E240J
TDK Corporation
|
$0.0020 | Active | unknown | TDK | ||||||||||||||||||||||||||||||||||
|
C0603C0G1H180J030BA
TDK Corporation
|
$0.0025 | Yes | Yes | End Of Life | 18 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | compliant | TDK | TDK CORP | , 0201 | EAR99 | 8532.24.00.20 | ||||
|
C0603C0G1E100D030BA
TDK Corporation
|
$0.0032 | Yes | Yes | Active | 10 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | compliant | TDK | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | ||||
|
C0603C689J5GACTU
KEMET Corporation
|
$0.0032 | Yes | Yes | Active | 6.8 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK CASSETTE; TR, PUNCHED PAPER, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | KEMET | KEMET ELECTRONICS CORP | , 0603 | EAR99 | 8532.24.00.20 | 0603 | |||
|
C0603C0G1H390J030BA
TDK Corporation
|
$0.0033 | Yes | Yes | End Of Life | 39 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | compliant | TDK | TDK CORP | , 0201 | EAR99 | 8532.24.00.20 | ||||
|
C0603C101M4HACAUTO
KEMET Corporation
|
$0.0033 | Yes | Active | 100 pF | 16 V | 20 % | 0603 | X8R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | KEMET | KEMET ELECTRONICS CORP | CHIP | EAR99 | 8532.24.00.20 | |||||
|
C0603C0G1E1R5C030BA
TDK Corporation
|
$0.0038 | Yes | Yes | End Of Life | 1.5 pF | 25 V | 16.67 % | 0201 | C0G | 16.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | compliant | TDK | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | ||||
|
C0603C0G1H330J030BA
TDK Corporation
|
$0.0040 | Yes | Yes | Not Recommended | 33 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | compliant | TDK | TDK CORP | , 0201 | EAR99 | 8532.24.00.20 | ||||
|
MCU0603C102JCT
SPC Multicomp
|
$0.0042 | Yes | Active | 1 nF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | unknown | SPC TECHNOLOGY/ MULTICOMP | , 0603 | EAR99 | 8532.24.00.20 | ||||||
|
C0603C270K5GACTU
KEMET Corporation
|
$0.0044 | Yes | Yes | Active | 27 pF | 50 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | KEMET | KEMET ELECTRONICS CORP | , 0603 | EAR99 | 8532.24.00.20 | 0603 |