Filter Your Search
1 - 10 of 15 results
|
06031U100GAT2A
Kyocera AVX Components
|
$0.1180 | Yes | Active | 10 pF | 100 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 910 µm | 1.52 mm | 760 µm | AVX CORP | , 0603 | compliant | EAR99 | |||
|
06031U100GAT4A
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 pF | 100 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 910 µm | 1.52 mm | 760 µm | AVX CORP | , 0603 | compliant | EAR99 | |||
|
06031U100MAT9A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 10 pF | 100 V | 20 % | 0603 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 910 µm | 1.52 mm | 760 µm | AVX CORP | , 0603 | compliant | EAR99 | |||
|
06031U100KAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 pF | 100 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 910 µm | 1.52 mm | 760 µm | AVX CORP | , 0603 | compliant | EAR99 | ||
|
06031U100FAT9A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 10 pF | 100 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 910 µm | 1.52 mm | 760 µm | AVX CORP | , 0603 | compliant | EAR99 | |||
|
06031U100FAT4A
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 pF | 100 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 910 µm | 1.52 mm | 760 µm | AVX CORP | , 0603 | compliant | EAR99 | |||
|
06031U100JAT4A
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 pF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 910 µm | 1.52 mm | 760 µm | AVX CORP | , 0603 | compliant | EAR99 | |||
|
06031U100MAT2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 pF | 100 V | 20 % | 0603 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 910 µm | 1.52 mm | 760 µm | AVX CORP | , 0603 | compliant | EAR99 | |||
|
06031U100KAT9A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 10 pF | 100 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 910 µm | 1.52 mm | 760 µm | AVX CORP | , 0603 | compliant | EAR99 | |||
|
06031U100FAT2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 pF | 100 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 910 µm | 1.52 mm | 760 µm | AVX CORP | , 0603 | compliant | EAR99 |