Filter Your Search
1 - 1 of 1 results
|
06033J180JBSTR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 18 pF | 25 V | 5 % | 0603 | J | 5 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | CECC; IATF 16949 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 |