Filter Your Search
1 - 2 of 2 results
|
06035KR05P4TTR
Kyocera AVX Components
|
Check for Price | Active | 0.05 pF | 50 V | 40 % | 0603 | 880 mΩ | 40 % | SURFACE MOUNT | No | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | ESR IS MEASURED AT 2400MHZ, PACKING METHOD : TR, 7 INCH : 3000 | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
06035KR05P4TTR500
Kyocera AVX Components
|
Check for Price | Active | 0.05 pF | 50 V | 40 % | 0603 | 880 mΩ | 40 % | SURFACE MOUNT | No | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | ESR IS MEASURED AT 2400MHZ, PACKING METHOD : TR, 7 INCH : 3000 | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 |