Filter Your Search
1 - 10 of 30 results
|
06035U100GAT2A
Kyocera AVX Components
|
$0.1180 | Yes | Yes | Active | 10 pF | 50 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 910 µm | 1.52 mm | 760 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 | ||
|
06035U100FAT2A
Kyocera AVX Components
|
$0.1400 | Yes | Yes | Active | 10 pF | 50 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 910 µm | 1.52 mm | 760 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 | ||
|
06035U100JAT2A
Kyocera AVX Components
|
$0.3645 | Yes | Yes | Active | 10 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 910 µm | 1.52 mm | 760 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 | ||
|
06035U100GATMA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 50 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AVX CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 | ||||||
|
06035U100MAT4A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 pF | 50 V | 20 % | 0603 | C0G | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 910 µm | 1.52 mm | 760 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 | ||
|
06035U100GAJ2A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 10 pF | 50 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | AVX CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 | ||||||
|
06035U100JATRA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 | |||||
|
06035U100MATMA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 50 V | 20 % | 0603 | C0G | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AVX CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 | ||||||
|
06035U100KAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 pF | 50 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 910 µm | 1.52 mm | 760 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 | ||
|
06035U100KATMA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 50 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AVX CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 |