Filter Your Search
1 - 10 of 12 results
|
06035C102KAT4A
Kyocera AVX Components
|
$0.0069 | Yes | Yes | Active | 1 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
06035C102KAT2A
Kyocera AVX Components
|
$0.0162 | Yes | Yes | Active | 1 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
06035C102KAT2A-62
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0603 | unknown | ||||||||||||||||||||||||||||||
|
06035C102KAT1A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
06035C102KAT2A4K
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0603 | unknown | ||||||||||||||||||||||||||||||
|
06035C102KATXA
Kyocera AVX Components
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||
|
06035C102KAT3A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
06035C102KAT
Kyocera AVX Components
|
Check for Price | Active | unknown | EAR99 | 8532.24.0020 | |||||||||||||||||||||||||||||||
|
06035C102KAT7A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
06035C102KAT2A/4K
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | unknown |