Filter Your Search
1 - 1 of 1 results
|
06035J2R2QBTTR
Kyocera AVX Components
|
Check for Price | Yes | No | Active | 2.2 pF | 50 V | 1.3636 % | 0603 | J | 1.3636 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e0 | CECC; IATF 16949 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | not_compliant | EAR99 | 8532.25.00.45 |