Filter Your Search
1 - 1 of 1 results
|
06036W226MAT2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 µF | 6.3 V | 20 % | 0603 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |