Parametric results for: 0603B151K500CT under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: 0603b151k500ct
Select parts from the table below to compare.
Compare
Compare
0603B151K500CT
Walsin Technology Corporation
$0.0161 Yes Yes Active 150 pF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8532.24.00.20 Walsin Technology Corporation
0603B151K500CT
Kamaya Inc
Check for Price Yes Yes Active unknown 0603
0603B151K500CT
AAC Components Inc
Check for Price Yes Obsolete 150 pF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR Other Size,Cap,Volt & 13" Reel Available 0603B(50V) 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm AMERICAN ACCURATE COMPONENTS INC unknown
0603B151K500CT
Fenghua (HK) Electronics Ltd
Check for Price Active 150 pF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR Customer Specified Design Available 15% ppm/°C 125 °C -55 °C 2 SMT Tape 800 µm 1.6 mm 800 µm FENGHUA ADVANCED TECHNOLOGY unknown EAR99
0603B151K500CT
Knowles Capacitors
Check for Price No Active 150 pF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES TIN OVER NICKEL WRAPAROUND 889 µm 1.52 mm 762 µm KNOWLES PRECISION DEVICES CHIP compliant EAR99 8532.24.00.20