Parametric results for: 0603CS-R11 under Fixed Inductors

Filter Your Search

1 - 10 of 79 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: 0603csr11
Select parts from the table below to compare.
Compare
Compare
0603CS-R11XHEW
Coilcraft Inc
Check for Price Yes Active CHIP EAR99 8504.50.80.00
0603CS-R11XHLU
Coilcraft Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 110 nH 610 mΩ 3 % YES 150 MHz 300 mA 1.35 GHz CERAMIC 32 0603 RF INDUCTOR 1 NO AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R11XJRY
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 110 nH 610 mΩ 5 % YES 150 MHz 300 mA 1.35 GHz CERAMIC 32 0603 RF INDUCTOR 1 NO e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 13 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R11XJBD
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 110 nH 610 mΩ 5 % YES 150 MHz 300 mA 1.35 GHz 32 RF INDUCTOR 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED J BEND EAR99 8504.50.80.00
0603CS-R11XGQW
Coilcraft Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 110 nH 610 mΩ 2 % YES 150 MHz 300 mA 1.35 GHz CERAMIC 32 0603 RF INDUCTOR 1 NO e1 140 °C -40 °C 2 RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT EAR99 8504.50.80.00
0603CS-R11XJBC
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 110 nH 610 mΩ 5 % YES 150 MHz 300 mA 1.35 GHz CERAMIC 32 RF INDUCTOR 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND EAR99 8504.50.80.00
0603CS-R11XHTW
Coilcraft Inc
Check for Price Yes Active CHIP EAR99 8504.50.80.00
0603CS-R11XGPU
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 110 nH 610 mΩ 2 % YES 150 MHz 300 mA 1.35 GHz CERAMIC 32 RF INDUCTOR 1 NO e0 140 °C -40 °C 2 RECTANGULAR PACKAGE TIN LEAD DUAL ENDED WRAPAROUND CHIP, 0603 EAR99 8504.50.80.00
0603CS-R11XJSW
Coilcraft Inc
Check for Price No Active GENERAL PURPOSE INDUCTOR 110 nH 610 mΩ 5 % YES 150 MHz 300 mA 1.35 GHz CERAMIC 32 0603 RF INDUCTOR 1 NO e0 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R11XKBU
Coilcraft Inc
Check for Price No Unknown Unknown